-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel ChipFET™ Power MOSFET 30V 8.2A 24mΩ, ChipFET, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5220
|
Newark | N Channel Mosfet, 30V, 6.6A, 1206A, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:8.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:2.2W Rohs Compliant: Yes |Onsemi NTHS4166NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTHS4166NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 4.9A CHIPFET Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
461 In Stock |
|
$0.5479 / $0.8600 | Buy Now |
DISTI #
NTHS4166NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 6.6A 8-Pin Chip FET T/R - Tape and Reel (Alt: NTHS4166NT1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 169513 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Rochester Electronics | NTHS4166N - Small Signal Field-Effect Transistor, 4.9A, 30V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 14516 |
|
$0.3362 / $0.3955 | Buy Now |
DISTI #
NTHS4166NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 6.6A 8-Pin Chip FET T/R - Tape and Reel (Alt: NTHS4166NT1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 169513 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 4.9A CHIPFET | 16600 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 169513 |
|
$0.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHS4166NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHS4166NT1G
onsemi
Single N-Channel ChipFET™ Power MOSFET 30V 8.2A 24mΩ, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |