Part Details for NTHS4501NT1G by onsemi
Overview of NTHS4501NT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTHS4501NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0964
|
Newark | Nths4501Nt1G, Single Mosfets |Onsemi NTHS4501NT1G Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4.9A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 550 |
|
$0.2900 / $0.5800 | Buy Now |
|
Rochester Electronics | NTHS4501N - Small Signal Field-Effect Transistor, 4.9A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 463830 |
|
$0.1547 / $0.1820 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1924 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 4.9A CHIPFET | 7400 |
|
RFQ | |
DISTI #
4184904
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 6.7A, CHIPFET RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.1845 / $0.1912 | Buy Now |
DISTI #
4184904
|
Farnell | MOSFET, N-CH, 30V, 6.7A, CHIPFET RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 462350 |
|
$0.2500 | Buy Now |
Part Details for NTHS4501NT1G
NTHS4501NT1G CAD Models
NTHS4501NT1G Part Data Attributes:
|
NTHS4501NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHS4501NT1G
onsemi
Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHS4501NT1G
This table gives cross-reference parts and alternative options found for NTHS4501NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS4501NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS4501NT1 | 4900mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8 | Rochester Electronics LLC | NTHS4501NT1G vs NTHS4501NT1 |
NTHS4501NT1 | 4900mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8 | onsemi | NTHS4501NT1G vs NTHS4501NT1 |