There are no models available for this part yet.
Overview of NTJ04-040L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LD | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
TTWB3040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT |
Price & Stock for NTJ04-040L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NTJ04-040L-ND
|
DigiKey | ICL 40 OHM 15% 4A 15MM Min Qty: 125 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4901 | Buy Now | |
DISTI #
NTJ04-040L
|
Avnet Americas | Thermistor NTC 40Ohm ±15% 101s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTJ04-040L) RoHS: Compliant Min Qty: 5000 Package Multiple: 125 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-NTJ04-040L
|
Mouser Electronics | NTC Thermistors NTC,15mm, 40ohm 3A +/-15% box RoHS: Compliant | 0 |
|
$0.3160 / $0.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 125 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2280 | Buy Now | ||
DISTI #
NTJ04-040L
|
Avnet Abacus | (Alt: NTJ04-040L) RoHS: Compliant Min Qty: 5000 Package Multiple: 125 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 40R 15MM TH | 0 |
|
$0.4236 / $0.4871 | RFQ |