Part Details for NTJ04-040LF by YAGEO Corporation
Overview of NTJ04-040LF by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJ04-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTJ04-040LF-ND
|
DigiKey | ICL 40 OHM 15% 4A 18MM Min Qty: 125 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5091 | Buy Now |
DISTI #
NTJ04-040LF
|
Avnet Americas | Thermistor NTC 40Ohm ±15% 101s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTJ04-040LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 125 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 125 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2280 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 40R 15MM TH | 0 |
|
$0.4520 / $0.5198 | RFQ |