Part Details for NTJD2152PT1G by onsemi
Overview of NTJD2152PT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJD2152PT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NTJD2152P - Small Signal Field-Effect Transistor, 0.775A, 8V, 2-Element, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$0.0870 / $0.1024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 636 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for NTJD2152PT1G
NTJD2152PT1G CAD Models
NTJD2152PT1G Part Data Attributes
|
NTJD2152PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD2152PT1G
onsemi
Small Signal MOSFET 8V 775mA 300 mOhm Dual P-Channel SC−88/SC70−6/SOT−363 with ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | 2 X 2 MM, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 0.775 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD2152PT1G
This table gives cross-reference parts and alternative options found for NTJD2152PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD2152PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD2152PT2G | 775mA, 8V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | Rochester Electronics LLC | NTJD2152PT1G vs NTJD2152PT2G |
NTJD2152PT2 | 775mA, 8V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJD2152PT1G vs NTJD2152PT2 |
NTJD2152PT1G | 775mA, 8V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | Rochester Electronics LLC | NTJD2152PT1G vs NTJD2152PT1G |
NTJD2152PT4G | 775mA, 8V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJD2152PT1G vs NTJD2152PT4G |