Part Details for NTJD4105CT2 by onsemi
Overview of NTJD4105CT2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJD4105CT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Small Signal MOSFET 20 V / ?8.0 V, Complementary, +0.63 A / ?0.775 A, SC?88 | 1020 |
|
RFQ | |
|
Win Source Electronics | MOSFET N/P-CH 20V/8V SOT-363 | 348972 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for NTJD4105CT2
NTJD4105CT2 CAD Models
NTJD4105CT2 Part Data Attributes:
|
NTJD4105CT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4105CT2
onsemi
630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88 | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD4105CT2
This table gives cross-reference parts and alternative options found for NTJD4105CT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4105CT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4105CT1 | 630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN | onsemi | NTJD4105CT2 vs NTJD4105CT1 |