-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMALL SIGNAL, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0600
|
Newark | Pfet Sc88 20V 88Ma 260Moh/ Reel |Onsemi NTJD4152PT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1380 | Buy Now |
DISTI #
NTJD4152PT2GOSCT-ND
|
DigiKey | MOSFET 2P-CH 20V 0.88A SC88 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4093 In Stock |
|
$0.0875 / $0.4100 | Buy Now |
DISTI #
NTJD4152PT2G
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 0.88A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD4152PT2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 / $0.1026 | Buy Now |
DISTI #
863-NTJD4152PT2G
|
Mouser Electronics | MOSFET PFET SC88 20V 88MA 2 RoHS: Compliant | 6000 |
|
$0.0990 / $0.4000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.88A I(D), 20V, 2-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1200 |
|
$0.1440 / $0.2700 | Buy Now |
DISTI #
NTJD4152PT2G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0900 | Buy Now |
DISTI #
NTJD4152PT2G
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 20V 0.88A 6-Pin SC-88 T/R (Alt: NTJD4152PT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
NTJD4152PT2G
|
EBV Elektronik | Transistor MOSFET Array Dual P-CH 20V 0.88A 6-Pin SC-88 T/R (Alt: NTJD4152PT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1361 / $0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJD4152PT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4152PT2G
onsemi
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.88 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJD4152PT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4152PT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVJD4152PT1G | Dual P−Channel Trench Small Signal ESD Protected MOSFET 20V, 0.88A, 260mΩ, 3000-REEL, Automotive Qualified | onsemi | NTJD4152PT2G vs NVJD4152PT1G |