Part Details for NTJD4401NT1 by Rochester Electronics LLC
Overview of NTJD4401NT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTJD4401NT1
NTJD4401NT1 CAD Models
NTJD4401NT1 Part Data Attributes
|
NTJD4401NT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTJD4401NT1
Rochester Electronics LLC
630mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-70 | |
Package Description | CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD4401NT1
This table gives cross-reference parts and alternative options found for NTJD4401NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4401NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4401NT2G | Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4401NT1 vs NTJD4401NT2G |
NTJD4401NT2 | 630mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4401NT1 vs NTJD4401NT2 |
NTJD4401NT1G | Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4401NT1 vs NTJD4401NT1G |