Part Details for NTJD4401NT2 by onsemi
Overview of NTJD4401NT2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJD4401NT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SOT-363 | 3645 |
|
$0.0836 / $0.1929 | Buy Now |
Part Details for NTJD4401NT2
NTJD4401NT2 CAD Models
NTJD4401NT2 Part Data Attributes
|
NTJD4401NT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4401NT2
onsemi
630mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD4401NT2
This table gives cross-reference parts and alternative options found for NTJD4401NT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4401NT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4401NT2G | Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4401NT2 vs NTJD4401NT2G |
NTJD4401NT1 | Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4401NT2 vs NTJD4401NT1 |
NTJD4401NT1G | Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4401NT2 vs NTJD4401NT1G |