-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6488
|
Newark | Mosfet, P-Ch, -12V, -2.7A, Sc-88, Transistor Polarity:P Channel, Continuous Drain Current Id:-2.7A, Drain Source Voltage Vds:-12V, On Resistance Rds(On):0.045Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1.2V, Power Rohs Compliant: Yes |Onsemi NTJS3151PT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14845 |
|
$0.1730 / $0.5420 | Buy Now |
DISTI #
37J1276
|
Newark | Mosfet Transistor, P Channel, -2.7 A, -12 V, 45 Mohm, -4.5 V, -400 Mv Rohs Compliant: Yes |Onsemi NTJS3151PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1680 | Buy Now |
DISTI #
NTJS3151PT1GOSCT-ND
|
DigiKey | MOSFET P-CH 12V 2.7A SC88/SC70-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7372 In Stock |
|
$0.1069 / $0.5000 | Buy Now |
DISTI #
NTJS3151PT1G
|
Avnet Americas | Trans MOSFET N-CH 12V 2.7A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJS3151PT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1254 | Buy Now |
DISTI #
863-NTJS3151PT1G
|
Mouser Electronics | MOSFET 12V 3.3A P-Channel RoHS: Compliant | 16862 |
|
$0.1210 / $0.5000 | Buy Now |
DISTI #
70341339
|
RS | NTJS3151PT1G P-channel MOSFET Transistor, 3.3 A, 12 V, 6-Pin SC-88 | ON Semiconductor NTJS3151PT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.2560 | RFQ |
|
Future Electronics | P-Channel 12 V 45 mOhm 0.625 W Surface Mount Trench Power MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
|
Future Electronics | P-Channel 12 V 45 mOhm 0.625 W Surface Mount Trench Power MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
DISTI #
77898063
|
Verical | Trans MOSFET P-CH 12V 2.7A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 6000 |
|
$0.1023 / $0.1152 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJS3151PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJS3151PT1G
onsemi
Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJS3151PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJS3151PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJS3151PT1 | 2700mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJS3151PT1G vs NTJS3151PT1 |
NTJS3151PT2 | 2700mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJS3151PT1G vs NTJS3151PT2 |
NTJS3151PT2G | Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJS3151PT1G vs NTJS3151PT2G |