Transistors
NTJS4160NT1G
Description: Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL

Overview of NTJS4160NT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for NTJS4160NT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK0972
Newark Ntjs4160Nt1G, Single Mosfets |Onsemi NTJS4160NT1G RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0790
  • 10,000 $0.0730
  • 25,000 $0.0720
$0.0720 / $0.0790 Buy Now
DISTI # NTJS4160NT1G
Avnet Americas Trans MOSFET N-CH 30V 2.6A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJS4160NT1G) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 181223 Partner Stock
  • 4,579 $0.0808
  • 4,600 $0.0786
  • 9,200 $0.0764
  • 23,000 $0.0743
  • 46,000 $0.0721
  • 230,000 $0.0699
  • 460,000 $0.0677
$0.0677 / $0.0808 Buy Now
Bristol Electronics   3000
RFQ
Rochester Electronics NTJS4160NT1G - Small Signal Field-Effect Transistor, 1.8A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 181223
  • 1 $0.0796
  • 25 $0.0780
  • 100 $0.0748
  • 500 $0.0716
  • 1,000 $0.0677
$0.0677 / $0.0796 Buy Now

CAD Models for NTJS4160NT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTJS4160NT1G by onsemi

NTJS4160NT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SC-88/SC70-6/SOT-363 6 LEAD
Package Description
LEAD FREE, CASE 419B-02, SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
419B-02
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
1.8 A
Drain-source On Resistance-Max
0.06 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTJS4160NT1G
    onsemi
    Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
    VS

Related Parts for NTJS4160NT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTJS4160NT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTJS4160NT1G by onsemi

Select Manufacturer
Which Manufacturer of NTJS4160NT1G would you like to use for your alert(s)?
  • Please alert me when NTJS4160NT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTJS4160NT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTJS4160NT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTJS4160NT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTJS4160NT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTJS4160NT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: