There are no models available for this part yet.
Overview of NTL10-006MF by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221006MFA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for NTL10-006MF by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NTL10-006MF-ND
|
DigiKey | ICL 6 OHM 20% 10A 24MM Min Qty: 75 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0263 | Buy Now | |
DISTI #
NTL10-006MF
|
Avnet Americas | Thermistor NTC 6Ohm ±20% 144s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTL10-006MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-NTL10-006MF
|
Mouser Electronics | NTC Thermistors NTC, 20mm, 6ohm 10A, +/-20% box RoHS: Compliant | 0 |
|
$0.6970 / $1.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4940 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 6R 20MM THT | 0 |
|
$0.9200 / $1.0580 | RFQ |