There are no models available for this part yet.
Overview of NTL12-0R7M by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTL12-0R7M by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NTL12-0R7M-ND
|
DigiKey | ICL 700 MOHM 20% 12A 20MM Min Qty: 75 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0899 | Buy Now | |
DISTI #
NTL12-0R7M
|
Avnet Americas | Thermistor NTC 0.7Ohm ±20% 160s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTL12-0R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-NTL12-0R7M
|
Mouser Electronics | NTC Thermistors NTC,20mm, 0.7ohm 12A, +/-20% box RoHS: Compliant | 0 |
|
$0.7200 / $1.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5280 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 0.7R 20MM T | 0 |
|
$0.9803 / $1.1273 | RFQ |