Part Details for NTLJD3181PZTBG by onsemi
Overview of NTLJD3181PZTBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLJD3181PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0987
|
Newark | Ntljd3181Pztbg, Single Mosfets |Onsemi NTLJD3181PZTBG RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
NTLJD3181PZTBG
|
Avnet Americas | - Tape and Reel (Alt: NTLJD3181PZTBG) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.1547 / $0.1847 | Buy Now |
|
Rochester Electronics | NTLJD3181PZ - Small Signal Field-Effect Transistor, 3.2A, 20V, 2-Element, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for NTLJD3181PZTBG
NTLJD3181PZTBG CAD Models
NTLJD3181PZTBG Part Data Attributes
|
NTLJD3181PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJD3181PZTBG
onsemi
Power MOSFET 20V 3.2A 100 mOhm Dual P−Channel WDFN6 with ESD, WDFN6 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6 2x2, 0.65P | |
Pin Count | 6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJD3181PZTBG
This table gives cross-reference parts and alternative options found for NTLJD3181PZTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJD3181PZTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJD2104PTAG | Power MOSFET 12V 4.3A 90mOhm Dual P-Channel WDFN2x2, WDFN6 2x2, 0.65P, 3000-REEL | onsemi | NTLJD3181PZTBG vs NTLJD2104PTAG |
NTLJD2104PTBG | 2400mA, 12V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN | Rochester Electronics LLC | NTLJD3181PZTBG vs NTLJD2104PTBG |