Part Details for NTLJS2103PTBG by Rochester Electronics LLC
Overview of NTLJS2103PTBG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTLJS2103PTBG
NTLJS2103PTBG CAD Models
NTLJS2103PTBG Part Data Attributes
|
NTLJS2103PTBG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTLJS2103PTBG
Rochester Electronics LLC
5900mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AP-01, SC-88, WDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-88 | |
Package Description | 2 X 2 MM, LEAD FREE, CASE 506AP-01, SC-88, WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 506AP-01 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.9 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJS2103PTBG
This table gives cross-reference parts and alternative options found for NTLJS2103PTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJS2103PTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJS2103PTAG | Single P-Channel µCool™ Power MOSFET -12V -7.7A 40mΩ, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL | onsemi | NTLJS2103PTBG vs NTLJS2103PTAG |