Part Details for NTLJS3180PZTBG by onsemi
Overview of NTLJS3180PZTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLJS3180PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0998
|
Newark | Ntljs3180Pztbg, Single Mosfets |Onsemi NTLJS3180PZTBG Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
2156-NTLJS3180PZTBG-488-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | NTLJS3180 - Small Signal Field-Effect Transistor, 3.5A, 20V, P-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4184940
|
Farnell | NTLJS3180PZTBG, SINGLE MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.1948 | Buy Now |
Part Details for NTLJS3180PZTBG
NTLJS3180PZTBG CAD Models
NTLJS3180PZTBG Part Data Attributes
|
NTLJS3180PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJS3180PZTBG
onsemi
Power MOSFET 20V 5.9A 36 mOhm Single P-Channel WDFN6 with ESD, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch | |
Package Description | 2 X 2 MM, LEAD FREE, 506AP-01, WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJS3180PZTBG
This table gives cross-reference parts and alternative options found for NTLJS3180PZTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJS3180PZTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJS3180PZTBG | SMALL SIGNAL, FET, LEAD FREE, CASE 506AP-01, WDFN6, 6 PIN | Rochester Electronics LLC | NTLJS3180PZTBG vs NTLJS3180PZTBG |