Part Details for NTLUS3192PZTBG by Rochester Electronics LLC
Overview of NTLUS3192PZTBG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTLUS3192PZTBG
NTLUS3192PZTBG CAD Models
NTLUS3192PZTBG Part Data Attributes
|
NTLUS3192PZTBG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTLUS3192PZTBG
Rochester Electronics LLC
2200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, 0.55 MM HEIGHT, LEAD FREE, CASE 517AU-01, UDFN6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, LEAD FREE, CASE 517AU-01, UDFN6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 517AU-01 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |