Part Details for NTLUS3192PZTBG by onsemi
Overview of NTLUS3192PZTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTLUS3192PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1020
|
Newark | Ntlus3192Pztbg, Single Mosfets |Onsemi NTLUS3192PZTBG Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Rochester Electronics | NTLUS3192PZ - Small Signal Field-Effect Transistor, 2.2A, 20V, P-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 35000 |
|
$0.2031 / $0.2389 | Buy Now |
DISTI #
4184957
|
Farnell | NTLUS3192PZTBG, SINGLE MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 35000 |
|
$0.3304 | Buy Now |
Part Details for NTLUS3192PZTBG
NTLUS3192PZTBG CAD Models
NTLUS3192PZTBG Part Data Attributes
|
NTLUS3192PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3192PZTBG
onsemi
Power MOSFET 20V 3.4A 85 mOhm Single P-Channel UDFN6 with ESD, UDFN6, 1.6x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.6x1.6, 0.5P | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, LEAD FREE, CASE 517AU-01, UDFN6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 517AU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |