Part Details for NTLUS3A18PZTBG by onsemi
Overview of NTLUS3A18PZTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLUS3A18PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7323
|
Newark | Mosfet, P-Ch, 20V, 8.2A, Udfn, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:8.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi NTLUS3A18PZTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NTLUS3A18PZ - Single P-Channel Power MOSFET with ESD Protection -20V -8.2A RoHS: Compliant Status: Active Min Qty: 1 | 147000 |
|
$0.2246 / $0.2642 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7540 |
|
RFQ | |
DISTI #
4280934
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 147000 |
|
$0.2500 | Buy Now |
DISTI #
3616372
|
Farnell | MOSFET, P-CH, 20V, 8.2A, UDFN RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2525 | Buy Now |
Part Details for NTLUS3A18PZTBG
NTLUS3A18PZTBG CAD Models
NTLUS3A18PZTBG Part Data Attributes
|
NTLUS3A18PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3A18PZTBG
onsemi
Single P-Channel Power MOSFET with ESD Protection -20V -8.2A 18mΩ, UDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | UDFN6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 517BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.1 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |