Part Details for NTLUS3A90PZTBG by onsemi
Overview of NTLUS3A90PZTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLUS3A90PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1017
|
Newark | Mosfet, P-Ch, 20V, 4A, Udfn |Onsemi NTLUS3A90PZTBG Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.3950 | Buy Now |
DISTI #
99R2875
|
Newark | Pfet Udfn6 20V 4A 62Mohm/Reel |Onsemi NTLUS3A90PZTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NTLUS3A90P - Single P-Channel Cool Power MOSFET with ESD Protection -20V -4A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27000 |
|
$0.2050 / $0.2412 | Buy Now |
DISTI #
4184963
|
Farnell | MOSFET, P-CH, 20V, 4A, UDFN RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 27000 |
|
$0.2261 | Buy Now |
|
Flip Electronics | Stock, ship today | 1773 |
|
$0.1400 | RFQ |
Part Details for NTLUS3A90PZTBG
NTLUS3A90PZTBG CAD Models
NTLUS3A90PZTBG Part Data Attributes
|
NTLUS3A90PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3A90PZTBG
onsemi
Single P-Channel µCool™ Power MOSFET with ESD Protection -20V -4A 62mΩ, UDFN6, 1.6x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.6x1.6, 0.5P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLUS3A90PZTBG
This table gives cross-reference parts and alternative options found for NTLUS3A90PZTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLUS3A90PZTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLUS3A90PZTBG | 2600mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, 0.55 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE 517AU-01, UDFN-6 | Rochester Electronics LLC | NTLUS3A90PZTBG vs NTLUS3A90PZTBG |