Part Details for NTM88H055ST1 by NXP Semiconductors
Overview of NTM88H055ST1 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NTM88H055ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1130
|
Newark | Ntm88 Highly Integrated Tire Pressure Sensor/ Reel Rohs Compliant: Yes |Nxp NTM88H055ST1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
568-NTM88H055ST1TR-ND
|
DigiKey | IC PRESSURE SENSOR 24HQFN Min Qty: 2000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5983 | Buy Now |
DISTI #
NTM88H055ST1
|
Avnet Americas | - Tape and Reel (Alt: NTM88H055ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.9975 / $3.4398 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
DISTI #
NTM88H055ST1
|
Avnet Silica | (Alt: NTM88H055ST1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NTM88H055ST1
NTM88H055ST1 CAD Models
NTM88H055ST1 Part Data Attributes
|
NTM88H055ST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTM88H055ST1
NXP Semiconductors
PRESSURE SENSOR,TIRE PRESSURE MONITOR SENSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Body Breadth | 4 mm | |
Body Height | 1.955 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 6.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.35-2.65V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 134.88 Psi | |
Pressure Range-Min | 13.05 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR, TIRE PRESSURE MONITOR SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |