NTM88H065ST1
NXP Semiconductors
Description: PRESSURE SENSOR,TIRE PRESSURE MONITOR SENSOR

Overview of NTM88H065ST1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NTM88H065ST1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK1131
Newark Ntm88 Highly Integrated Tire Pressure Sensor/ Reel Rohs Compliant: Yes |Nxp NTM88H065ST1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.2700
$3.2700 Buy Now
DISTI # 568-NTM88H065ST1TR-ND
DigiKey IC PRESSURE SENSOR 24HQFN Min Qty: 2000 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.5983
$3.5983 Buy Now
DISTI # NTM88H065ST1
Avnet Americas - Tape and Reel (Alt: NTM88H065ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $3.4398
  • 4,000 $3.3661
  • 8,000 $3.2924
  • 12,000 $3.2187
  • 16,000 $3.1450
  • 20,000 $3.0713
  • 200,000 $2.9975
$2.9975 / $3.4398 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $2.9700
$2.9700 Buy Now

CAD Models for NTM88H065ST1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTM88H065ST1 by NXP Semiconductors

NTM88H065ST1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
Factory Lead Time
36 Weeks
Body Breadth
4 mm
Body Height
1.955 mm
Body Length or Diameter
4 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Operating Current-Max
6.8 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
SPI
Output Range
0.35-2.65V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
SQUARE
Port Type
HOLE
Pressure Range-Max
134.88 Psi
Pressure Range-Min
13.05 Psi
Sensors/Transducers Type
PRESSURE SENSOR, TIRE PRESSURE MONITOR SENSOR
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.2 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. NTM88H065ST1
    NXP Semiconductors
    PRESSURE SENSOR,TIRE PRESSURE MONITOR SENSOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTM88H065ST1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTM88H065ST1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NTM88H065ST1 would you like to use for your alert(s)?
  • Please alert me when NTM88H065ST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTM88H065ST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTM88H065ST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTM88H065ST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTM88H065ST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTM88H065ST1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: