Part Details for NTM88H125T1 by NXP Semiconductors
Overview of NTM88H125T1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NTM88H125T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9287
|
Newark | Ntm88 Highly Integrated Tire Pressure Sensor/ Reel Rohs Compliant: Yes |Nxp NTM88H125T1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
568-NTM88H125T1TR-ND
|
DigiKey | IC PRESSURE SENSOR 24HQFN Min Qty: 2000 Lead time: 39 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$5.1382 | Buy Now |
Part Details for NTM88H125T1
NTM88H125T1 CAD Models
NTM88H125T1 Part Data Attributes:
|
NTM88H125T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTM88H125T1
NXP Semiconductors
13.05Psi Min, 134.885Psi Max, 0.35-2.65V, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HQFN-24 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Body Breadth | 4 mm | |
Body Height | 1.98 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 6.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.35-2.65V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 134.885 Psi | |
Pressure Range-Min | 13.05 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,TIRE PRESSURE MONITOR SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |