-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 30V, 7.5A, 24mΩ, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1034
|
Newark | Mosfet, Dual N Ch, 30V, 5.5A, Soic-8 |Onsemi NTMD4840NR2G Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.4300 | Buy Now |
|
Bristol Electronics | 1589 |
|
RFQ | ||
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Quest Components | 1271 |
|
$0.3388 / $0.8470 | Buy Now | |
|
Rochester Electronics | NTMD4840N - Small Signal Field-Effect Transistor, 4.5A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 344602 |
|
$0.2229 / $0.2622 | Buy Now |
|
Ameya Holding Limited | Power MOSFET | 162833 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 30V 4.5A 8SOIC | 23000 |
|
RFQ | |
DISTI #
4184979
|
Farnell | MOSFET, DUAL N CH, 30V, 5.5A, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 344602 |
|
$0.7320 | Buy Now |
|
Wuhan P&S | Power MOSFET Min Qty: 1 | 15000 |
|
$0.2900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMD4840NR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMD4840NR2G
onsemi
Dual N-Channel Power MOSFET 30V, 7.5A, 24mΩ, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 28 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.14 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |