Part Details for NTMD4N03R2G by onsemi
Overview of NTMD4N03R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTMD4N03R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K4189
|
Newark | N Channel Mosfet, 30V, 4A, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:4A, Continuous Drain Current Id P Channel:4A Rohs Compliant: Yes |Onsemi NTMD4N03R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3440 | Buy Now |
DISTI #
10N9583
|
Newark | N Channel Mosfet, 30V, 4A, Soic, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:4A, Continuous Drain Current Id P Channel:4A Rohs Compliant: Yes |Onsemi NTMD4N03R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4090 | Buy Now |
DISTI #
50AC6493
|
Newark | Mosfet, Dual N-Ch, 30V, 4A, Soic, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:4A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.048Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.9V, Power Rohs Compliant: Yes |Onsemi NTMD4N03R2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2930 / $0.6800 | Buy Now |
DISTI #
NTMD4N03R2GOSCT-ND
|
DigiKey | MOSFET 2N-CH 30V 4A 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31402 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
NTMD4N03R2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: NTMD4N03R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
863-NTMD4N03R2G
|
Mouser Electronics | MOSFET 30V 4A N-Channel RoHS: Compliant | 29472 |
|
$0.2500 / $0.6400 | Buy Now |
DISTI #
E02:0323_00078459
|
Arrow Electronics | Trans MOSFET N-CH 30V 4A 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks | Europe - 5000 |
|
$0.2423 / $0.2525 | Buy Now |
DISTI #
V72:2272_07317168
|
Arrow Electronics | Trans MOSFET N-CH 30V 4A 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2310 Container: Cut Strips | Americas - 3316 |
|
$0.2565 / $0.6278 | Buy Now |
DISTI #
70341357
|
RS | NTMD4N03R2G Dual N-channel MOSFET Transistor, 4 A, 30 V, 8-Pin SOIC | ON Semiconductor NTMD4N03R2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5600 | RFQ |
|
Future Electronics | N-Channel 30 V 48 mOhm 2 W Surface Mount Power MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
Part Details for NTMD4N03R2G
NTMD4N03R2G CAD Models
NTMD4N03R2G Part Data Attributes
|
NTMD4N03R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMD4N03R2G
onsemi
Power MOSFET 30V 4A 60 mOhm Dual N-Channel S0-8, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMD4N03R2G
This table gives cross-reference parts and alternative options found for NTMD4N03R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMD4N03R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMD4N03R2 | 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOIC-8 | onsemi | NTMD4N03R2G vs NTMD4N03R2 |
NTMD4N03R2 | 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NTMD4N03R2G vs NTMD4N03R2 |