-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 58.5A, 6.95mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1060
|
Newark | Mosfet, N Channel, 30V, 13.8A, Dfn-5 |Onsemi NTMFS4821NT1G Min Qty: 1270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.3310 | Buy Now |
DISTI #
01P5125
|
Newark | N Channel Mosfet, 30V, 13.8A, Dfn5, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:13.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi NTMFS4821NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTMFS4821NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 8.8A/58.5A 5DFN Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
620 In Stock |
|
$0.3589 / $0.7200 | Buy Now |
DISTI #
NTMFS4821NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 58.5A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4821NT1G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19500 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
V72:2272_07291309
|
Arrow Electronics | Trans MOSFET N-CH 30V 13.8A 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1903 Container: Cut Strips | Americas - 2349 |
|
$0.0753 / $0.1152 | Buy Now |
DISTI #
31933165
|
Verical | Trans MOSFET N-CH 30V 13.8A 5-Pin SO-FL EP T/R Min Qty: 60 Package Multiple: 1 Date Code: 1903 | Americas - 2349 |
|
$0.0753 / $0.0962 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 2604 |
|
RFQ | ||
|
Quest Components | 2083 |
|
$0.3444 / $0.9840 | Buy Now | |
|
Quest Components | 75 |
|
$0.5904 / $0.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS4821NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4821NT1G
onsemi
Single N-Channel Power MOSFET 30V, 58.5A, 6.95mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NTMFS4821NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4821NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4122NT3G | Power MOSFET 30V 23A 6 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4821NT1G vs NTMFS4122NT3G |
NTMFS4846NT3G | Power MOSFET 30V 100A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4821NT1G vs NTMFS4846NT3G |
NTMFS4847NT3G | Single N-Channel Power MOSFET 30V, 85A, 4.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4821NT1G vs NTMFS4847NT3G |
NTMFS4849NT1G | Power MOSFET 30V 71A 5.1 mOhm Single N-Channel SO-8 FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4821NT1G vs NTMFS4849NT1G |
NTMFS4851NT3G | Single N-Channel Power MOSFET 30V, 66A, 5.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4821NT1G vs NTMFS4851NT3G |
NTMFS4849NT3G | Power MOSFET 30V 71A 5.1 mOhm Single N-Channel SO-8 FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4821NT1G vs NTMFS4849NT3G |