Part Details for NTMFS4922NET1G by onsemi
Overview of NTMFS4922NET1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4922NET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1078
|
Newark | Ntmfs4922Net1G, Single Mosfets |Onsemi NTMFS4922NET1G Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.4000 | Buy Now |
|
Rochester Electronics | NTMFS4922NE - 30 V, 147 A, Single N-Channel, Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 83020 |
|
$0.8605 / $1.0100 | Buy Now |
DISTI #
4185023
|
Farnell | NTMFS4922NET1G, SINGLE MOSFETS RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 83020 |
|
$1.3905 | Buy Now |
Part Details for NTMFS4922NET1G
NTMFS4922NET1G CAD Models
NTMFS4922NET1G Part Data Attributes:
|
NTMFS4922NET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4922NET1G
onsemi
Power MOSFET 30V 147A 2.0 mOhm Single N-Channel Thermally Enhanced SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 488AA-01, SO-8FL, DFN5, 6 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 29.1 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69.44 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |