Part Details for NTMFS4926N-HXY by HXY
Overview of NTMFS4926N-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4926N-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 70A 5.7m 1PCSNChannel DFN-8L(5x6) MOSFETs ROHS | 450 |
|
$0.1020 / $0.1828 | Buy Now |