Part Details for NTMFS4946NT1G by onsemi
Overview of NTMFS4946NT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4946NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R4584
|
Newark | Nfet So8Fl 30V 100A 3.4Mo/Reel Rohs Compliant: Yes |Onsemi NTMFS4946NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 / $0.5110 | Buy Now |
|
Rochester Electronics | NTMFS4946N - Small Signal Field-Effect Transistor, 12.7A, 30V, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1386 |
|
$0.3864 / $0.4546 | Buy Now |
DISTI #
4185038
|
Farnell | MOSFET, N-CH, 30V, 100A, DFN RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 1386 |
|
$0.6245 | Buy Now |
Part Details for NTMFS4946NT1G
NTMFS4946NT1G CAD Models
NTMFS4946NT1G Part Data Attributes
|
NTMFS4946NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4946NT1G
onsemi
Single N-Channel Power MOSFET 30V, 100A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 205 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12.7 A | |
Drain-source On Resistance-Max | 0.0051 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 289 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55.5 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4946NT1G
This table gives cross-reference parts and alternative options found for NTMFS4946NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4946NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4923NET1G | Power MOSFET 30V 91A 3.3 mOhm Single N-Channel Thermally Enhanced SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4946NT1G vs NTMFS4923NET1G |
NTTFS4C05NTAG | Power MOSFET 30V 75A 3.6 mOhm Single N-Channel u8FL, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTMFS4946NT1G vs NTTFS4C05NTAG |
SISH112DN-T1-GE3 | Small Signal Field-Effect Transistor, | Vishay Intertechnologies | NTMFS4946NT1G vs SISH112DN-T1-GE3 |
NTTFS4937NTAG | Single N-Channel Power MOSFET 30V, 75A, 4.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTMFS4946NT1G vs NTTFS4937NTAG |
NTTFS4C05NTWG | Power MOSFET 30V 75A 3.6 mOhm Single N-Channel u8FL, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | NTMFS4946NT1G vs NTTFS4C05NTWG |