Part Details for NTMFS4C05NAT1G by onsemi
Overview of NTMFS4C05NAT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4C05NAT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1035
|
Newark | Nfet So8Fl 30V 78A 3.4Moh/Reel |Onsemi NTMFS4C05NAT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NTMFS4C05NAT1GCT-ND
|
DigiKey | MOSFET N-CH 30V 21.7A/78A 5DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.4987 / $1.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3835 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 2950 |
|
$0.6800 / $1.3900 | Buy Now |
Part Details for NTMFS4C05NAT1G
NTMFS4C05NAT1G CAD Models
NTMFS4C05NAT1G Part Data Attributes:
|
NTMFS4C05NAT1G
onsemi
Buy Now
|
Compare Parts:
NTMFS4C05NAT1G
onsemi
|
Samacsys Manufacturer | onsemi |