Part Details for NTMFS4C805NAT3G by onsemi
Overview of NTMFS4C805NAT3G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4C805NAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0316
|
Newark | Power Mosfet 30V 75A 3.6 Mohm Single N-Channel U8Fl/ Reel |Onsemi NTMFS4C805NAT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 / $0.6690 | Buy Now |
DISTI #
488-NTMFS4C805NAT3GCT-ND
|
DigiKey | TRENCH 6 30V NCH Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4944 In Stock |
|
$0.5490 / $1.3300 | Buy Now |
DISTI #
NTMFS4C805NAT3G
|
Avnet Americas | POWER MOSFET 30 V, 78 A, SINGLE N?CHANNE - Tape and Reel (Alt: NTMFS4C805NAT3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4938 / $0.5893 | Buy Now |
DISTI #
NTMFS4C805NAT3G
|
Avnet Americas | POWER MOSFET 30 V, 78 A, SINGLE N?CHANNE - Tape and Reel (Alt: NTMFS4C805NAT3G) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5008 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
863-NTMFS4C805NAT3G
|
Mouser Electronics | MOSFET Power MOSFET 30V 75A 3.6 mOhm Single N-Channel u8FL RoHS: Compliant | 0 |
|
$0.5230 | Order Now |
DISTI #
NTMFS4C805NAT3G
|
Avnet Americas | POWER MOSFET 30 V, 78 A, SINGLE N?CHANNE - Tape and Reel (Alt: NTMFS4C805NAT3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4938 / $0.5893 | Buy Now |
DISTI #
NTMFS4C805NAT3G
|
Avnet Americas | POWER MOSFET 30 V, 78 A, SINGLE N?CHANNE - Tape and Reel (Alt: NTMFS4C805NAT3G) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5008 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
NTMFS4C805NAT3G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 15008 |
|
$0.3700 | RFQ |
Part Details for NTMFS4C805NAT3G
NTMFS4C805NAT3G CAD Models
NTMFS4C805NAT3G Part Data Attributes:
|
NTMFS4C805NAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4C805NAT3G
onsemi
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.9 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 174 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |