Part Details for NTMFSC012N15MC by onsemi
Overview of NTMFSC012N15MC by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NTMFSC012N15MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4230
|
Newark | 150V Ptng In 5X6 Dualcool/ Reel Rohs Compliant: Yes |Onsemi NTMFSC012N15MC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
488-NTMFSC012N15MCCT-ND
|
DigiKey | 150V PTNG IN 5X6 DUALCOOL Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5930 In Stock |
|
$1.3741 / $2.9400 | Buy Now |
DISTI #
NTMFSC012N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 80A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFSC012N15MC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.4731 / $1.6489 | Buy Now |
DISTI #
863-NTMFSC012N15MC
|
Mouser Electronics | MOSFET MOSFET - Power, Dualcool N-Channel, PQFN8, 150V, 11.4mohm, 80A MOSFET - Power, Dualcool N-Channel, PQFN8, 150V, 11.4mohm, 80A | 0 |
|
$1.4300 / $2.9400 | Order Now |
|
Rochester Electronics | NTMFSC012N15MC - Dual N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 2616 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
NTMFSC012N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 80A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFSC012N15MC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.4731 / $1.6489 | Buy Now |
DISTI #
NTMFSC012N15MC
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3700 | Buy Now |
DISTI #
4258210
|
Farnell | MOSFET, N-CH, 150V, 80A, PQFN RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.4669 | Buy Now |
Part Details for NTMFSC012N15MC
NTMFSC012N15MC CAD Models
NTMFSC012N15MC Part Data Attributes:
|
NTMFSC012N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFSC012N15MC
onsemi
MOSFET - Power, Dualcool N-Channel, PQFN8, 150V, 11.4mΩ, 80A MOSFET - Power, Dualcool N-Channel, PQFN8, 150V, 11.4mΩ, 80A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | QFN-8 | |
Manufacturer Package Code | 506EG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 161 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0114 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 1067 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |