-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET -30V -11.4A 19 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7052
|
Newark | Mosfet, P Channel, -30V, -11.4A, Soic-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-11.4A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.01Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Rohs Compliant: Yes |Onsemi NTMS4177PR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1754 |
|
$0.4710 / $1.0200 | Buy Now |
DISTI #
95M7002
|
Newark | P Channel Mosfet, -30V, 11.4A, Soic, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:11.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:2.5W Rohs Compliant: Yes |Onsemi NTMS4177PR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.5330 | Buy Now |
DISTI #
08R4012
|
Newark | P Channel Mosfet, -30V, 11.4A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:11.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi NTMS4177PR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4160 / $0.4280 | Buy Now |
DISTI #
NTMS4177PR2GCT-ND
|
DigiKey | MOSFET P-CH 30V 6.6A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4171 In Stock |
|
$0.3874 / $1.0300 | Buy Now |
DISTI #
NTMS4177PR2G
|
Avnet Americas | Trans MOSFET P-CH 30V 8.9A 8-Pin SOIC N T/R - Tape and Reel (Alt: NTMS4177PR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3843 / $0.4587 | Buy Now |
DISTI #
863-NTMS4177PR2G
|
Mouser Electronics | MOSFET PFET SO8 30V 9.6A TR RoHS: Compliant | 25381 |
|
$0.3960 / $0.9500 | Buy Now |
DISTI #
E02:0323_00018873
|
Arrow Electronics | Trans MOSFET P-CH 30V 8.9A 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2246 | Europe - 2500 |
|
$0.3745 / $0.3926 | Buy Now |
DISTI #
V72:2272_07317508
|
Arrow Electronics | Trans MOSFET P-CH 30V 8.9A 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2245 Container: Cut Strips | Americas - 165 |
|
$0.4160 / $0.6399 | Buy Now |
|
Future Electronics | P-Channel 30 V 12 mOhm 29 nC Surface Mount Power Mosfet -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
66723240
|
Verical | Trans MOSFET P-CH 30V 8.9A 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2246 | Americas - 2500 |
|
$0.3737 / $0.3917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMS4177PR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMS4177PR2G
onsemi
Power MOSFET -30V -11.4A 19 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NTMS4177PR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMS4177PR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMS4177PR2G | 6600mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NTMS4177PR2G vs NTMS4177PR2G |