-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 11A, 10mΩ, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5228
|
Newark | N Channel Mosfet, 30V, 9A, Soic, Continuous Drain Current Id:9A, Drain Source Voltage Vds:30V, Filter Terminals:Surface Mount, No. Of Pins:8, On Resistance Rds(On):8.2Mohm, Operating Temperature Max:150°C, Package/Case:8-Soic Rohs Compliant: Yes |Onsemi NTMS4816NR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK1116
|
Newark | Mosfet, N Channel, 30V, 9A, Soic-8 |Onsemi NTMS4816NR2G Min Qty: 1290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.3240 | Buy Now |
DISTI #
59275012
|
Verical | Trans MOSFET N-CH 30V 9A 8-Pin SOIC N T/R Min Qty: 31 Package Multiple: 1 Date Code: 1627 | Americas - 49 |
|
$0.3544 | Buy Now |
|
Rochester Electronics | NTMS4816N - Small Signal Field-Effect Transistor, 6.8A, 30V, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 194399 |
|
$0.2405 / $0.2829 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11989 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 6.8A 8-SOIC | 117400 |
|
RFQ | |
DISTI #
4185060
|
element14 Asia-Pacific | MOSFET, N CHANNEL, 30V, 9A, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6663 / $0.7403 | Buy Now |
DISTI #
4185060
|
Farnell | MOSFET, N CHANNEL, 30V, 9A, SOIC-8 RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 194399 |
|
$0.7866 | Buy Now |
|
Flip Electronics | Stock, ship today | 1 |
|
$0.1700 | RFQ |
|
Wuhan P&S | Power MOSFET 30 V, 11 A, N-Channel, SO-8 Min Qty: 1 | 2500 |
|
$0.3200 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMS4816NR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMS4816NR2G
onsemi
Single N-Channel Power MOSFET 30V, 11A, 10mΩ, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.8 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMS4816NR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMS4816NR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMS4816NR2G | 6.8A, 30V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NTMS4816NR2G vs NTMS4816NR2G |