Part Details for NTNS3CS94NZT5G by onsemi
Overview of NTNS3CS94NZT5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTNS3CS94NZT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTNS3CS94NZT5G-488-ND
|
DigiKey | 2.8A, 20V, 0.09OHM, N-CHANNEL MO Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
144000 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | NTNS3 - 2.8A, 20V, 0.09ohm, N-Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 144000 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
4280988
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each | 144000 |
|
$0.1189 | Buy Now |