Part Details for NTNS4C69NTCG by onsemi
Overview of NTNS4C69NTCG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NTNS4C69NTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTNS4C69NTCG
|
Avnet Americas | Trans MOSFET N-CH 30V 1A 3-Pin XDFN T/R - Tape and Reel (Alt: NTNS4C69NTCG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15514 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Rochester Electronics | MOSFET, Single N Channel Small Signal MOSFET, 30V, 1000mA, 155m ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.4016 / $0.4725 | Buy Now |
DISTI #
NTNS4C69NTCG
|
Avnet Americas | Trans MOSFET N-CH 30V 1A 3-Pin XDFN T/R - Tape and Reel (Alt: NTNS4C69NTCG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15514 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
4280991
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 8000 Lead time: 3 Weeks, 1 Days Container: Each | 48000 |
|
$0.4734 | Buy Now |
|
Flip Electronics | Stock, ship today | 15514 |
|
$0.3000 | RFQ |
Part Details for NTNS4C69NTCG
NTNS4C69NTCG CAD Models
NTNS4C69NTCG Part Data Attributes:
|
NTNS4C69NTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTNS4C69NTCG
onsemi
MOSFET, Single N−Channel Small Signal MOSFET, 30V, 1000mA, 155mΩ, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-883, XDFN-3 | |
Manufacturer Package Code | 506CB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.178 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |