Part Details for NTPA7220LB1A0 by Murata Manufacturing Co Ltd
Overview of NTPA7220LB1A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NTPA7220LB1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 3950 |
|
$0.1013 / $0.6750 | Buy Now |
|
Quest Components | Electronic Component | 3160 |
|
$0.1350 / $0.9000 | Buy Now |
Part Details for NTPA7220LB1A0
NTPA7220LB1A0 CAD Models
NTPA7220LB1A0 Part Data Attributes
|
NTPA7220LB1A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTPA7220LB1A0
Murata Manufacturing Co Ltd
NTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | AMMO PACK | |
Resistance | 22 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |