-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -30V -1.95A 200mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9589
|
Newark | P Channel Mosfet, -30V, 1.95A, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.95A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi NTR4502PT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10059 |
|
$0.1230 / $0.2950 | Buy Now |
DISTI #
86AK5856
|
Newark | Pfet Sot23 30V 1.95A 200M, Transistor Polarity:P Channel, Continuous Drain Current Id:-1.95A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.2Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Dissipation Rohs Compliant: Yes |Onsemi NTR4502PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
98H0966
|
Newark | P Channel Mosfet, -30V, -1.95A, Sot-23, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.95A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:1.25W Rohs Compliant: Yes |Onsemi NTR4502PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1040 | Buy Now |
DISTI #
2832-NTR4502PT1GTR-ND
|
DigiKey | MOSFET P-CH 30V 1.13A SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
664000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
NTR4502PT1GOSCT-ND
|
DigiKey | MOSFET P-CH 30V 1.13A SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0706 / $0.4400 | Buy Now |
DISTI #
NTR4502PT1G
|
Avnet Americas | Trans MOSFET P-CH 30V 1.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR4502PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0654 | Buy Now |
DISTI #
NTR4502PT1G
|
Avnet Americas | Trans MOSFET P-CH 30V 1.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR4502PT1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 664000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
10N9589
|
Avnet Americas | Trans MOSFET P-CH 30V 1.13A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 10N9589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 10059 Partner Stock |
|
$0.1600 / $0.3780 | Buy Now |
DISTI #
863-NTR4502PT1G
|
Mouser Electronics | MOSFET -30V -1.95A P-Channel RoHS: Compliant | 20799 |
|
$0.0770 / $0.2700 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 350 mOhm 10 nC 1.25 W Silicon SMT Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 177000Reel |
|
$0.0676 / $0.0768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR4502PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR4502PT1G
onsemi
Single P-Channel Power MOSFET -30V -1.95A 200mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.13 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTR4502PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR4502PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMP3A13FTA | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | NTR4502PT1G vs ZXMP3A13FTA |
ZXMP3A13FTA | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | NTR4502PT1G vs ZXMP3A13FTA |
ZXMP3A13F | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | NTR4502PT1G vs ZXMP3A13F |
NTR4502PT1 | Single P-Channel Power MOSFET -30V -1.95A 200mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NTR4502PT1G vs NTR4502PT1 |
ZXMP3A13F | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | NTR4502PT1G vs ZXMP3A13F |
ZXMP3A13FTC | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | NTR4502PT1G vs ZXMP3A13FTC |
ZXMP3A13FTC | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | NTR4502PT1G vs ZXMP3A13FTC |