Part Details for NTRC06B2002CTRF by NIC Components Corp
Results Overview of NTRC06B2002CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRC06B2002CTRF Information
NTRC06B2002CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTRC06B2002CTRF
NTRC06B2002CTRF CAD Models
NTRC06B2002CTRF Part Data Attributes
|
NTRC06B2002CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC06B2002CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTRC06B2002CTRF
This table gives cross-reference parts and alternative options found for NTRC06B2002CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC06B2002CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03ATRC3Y2002N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTRC06B2002CTRF vs AR03ATRC3Y2002N |
NTR06B2002CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRC06B2002CTRF vs NTR06B2002CTR1KF |
NTR06B2002CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRC06B2002CTRF vs NTR06B2002CTRF |
TC0325A2002T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTRC06B2002CTRF vs TC0325A2002T4E |
RT0603B200225PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRC06B2002CTRF vs RT0603B200225PPM |
TFCR0603-16W-E-2002BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRC06B2002CTRF vs TFCR0603-16W-E-2002BT |
RNCS0603BTE20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRC06B2002CTRF vs RNCS0603BTE20K0 |
WF06U2002BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRC06B2002CTRF vs WF06U2002BVLQ |
P0603E2002BB | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0603, CHIP | NTRC06B2002CTRF vs P0603E2002BB |
UPTF0603-16W-E-2002AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRC06B2002CTRF vs UPTF0603-16W-E-2002AT |