Part Details for NTS2101PT1 by onsemi
Overview of NTS2101PT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS2101PT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 73093 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 8V 1.4A SC70-3 | 200000 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for NTS2101PT1
NTS2101PT1 CAD Models
NTS2101PT1 Part Data Attributes
|
NTS2101PT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS2101PT1
onsemi
Small Signal MOSFET -8V -1.4A 100 mOhm Single P-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.96 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTS2101PT1
This table gives cross-reference parts and alternative options found for NTS2101PT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS2101PT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS2101PT1G | Small Signal MOSFET -8V -1.4A 100 mOhm Single P-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | NTS2101PT1 vs NTS2101PT1G |
NTS2101PT1G | 1400mA, 8V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | NTS2101PT1 vs NTS2101PT1G |