-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal MOSFET -8V -1.4A 100 mOhm Single P-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9932
|
Newark | Mosfet Transistor, P Channel, 1.4 A, 8 V, 100 Mohm, -4.5 V, -700 Mv Rohs Compliant: Yes |Onsemi NTS2101PT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29577 |
|
$0.1040 / $0.1230 | Buy Now |
DISTI #
45J2180
|
Newark | P Channel Mosfet, -8V, 1.4A Sot-323, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:8V, Continuous Drain Current Id:1.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:290Mw Rohs Compliant: Yes |Onsemi NTS2101PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
10N9726
|
Newark | P Channel Mosfet, -8V, 1.4A Sot-323, Channel Type:P Channel, Drain Source Voltage Vds:8V, Continuous Drain Current Id:1.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Onsemi NTS2101PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
NTS2101PT1GOSCT-ND
|
DigiKey | MOSFET P-CH 8V 1.4A SC70-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6559 In Stock |
|
$0.0856 / $0.4000 | Buy Now |
DISTI #
NTS2101PT1G
|
Avnet Americas | Trans MOSFET P-CH 8V 1.4A 3-Pin SC-70 T/R - Tape and Reel (Alt: NTS2101PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
58M9932
|
Avnet Americas | Trans MOSFET P-CH 8V 1.4A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 58M9932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1781 Partner Stock |
|
$0.1910 / $0.4160 | Buy Now |
DISTI #
863-NTS2101PT1G
|
Mouser Electronics | MOSFET -8V -1.4A P-Channel RoHS: Compliant | 45819 |
|
$0.0970 / $0.4000 | Buy Now |
DISTI #
70341398
|
RS | NTS2101PT1G P-channel MOSFET Transistor, 1.5 A, 8 V, 3-Pin SC-70 | ON Semiconductor NTS2101PT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 50 |
|
$0.2240 / $0.2630 | Buy Now |
|
Future Electronics | P-Channel 8 V 65 mOhm 0.29 W Surface Mount Power MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0753 / $0.0846 | Buy Now |
|
Future Electronics | P-Channel 8 V 65 mOhm 0.29 W Surface Mount Power MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0753 / $0.0846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS2101PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS2101PT1G
onsemi
Small Signal MOSFET -8V -1.4A 100 mOhm Single P-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | LEAD FREE, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.96 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTS2101PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS2101PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS2101PT1G | 1400mA, 8V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | NTS2101PT1G vs NTS2101PT1G |