Part Details for NTS4101PT1G by Rochester Electronics LLC
Overview of NTS4101PT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTS4101PT1G
NTS4101PT1G CAD Models
NTS4101PT1G Part Data Attributes:
|
NTS4101PT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTS4101PT1G
Rochester Electronics LLC
1370mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419-04, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 419-04 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.37 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 85 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTS4101PT1G
This table gives cross-reference parts and alternative options found for NTS4101PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS4101PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS4101PT1 | Single P-Channel Power MOSFET -20V, -1.37A, 120mΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | NTS4101PT1G vs NTS4101PT1 |
DMP2160UWQ-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | NTS4101PT1G vs DMP2160UWQ-7 |
DMP2160UW-7 | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | NTS4101PT1G vs DMP2160UW-7 |
NTS4101PT1 | 1370mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | NTS4101PT1G vs NTS4101PT1 |