Part Details for NTSAF345T3G by onsemi
Overview of NTSAF345T3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTSAF345T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368109RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 45V, 3A, DO-221AC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2442 | Buy Now |
DISTI #
3368109
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 45V, 3A, DO-221AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2442 / $0.3193 | Buy Now |
DISTI #
3368109
|
Farnell | SCHOTTKY RECTIFIER, 45V, 3A, DO-221AC RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1254 / $0.1307 | Buy Now |
DISTI #
3368109RL
|
Farnell | SCHOTTKY RECTIFIER, 45V, 3A, DO-221AC RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.1254 | Buy Now |
Part Details for NTSAF345T3G
NTSAF345T3G CAD Models
NTSAF345T3G Part Data Attributes
|
NTSAF345T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSAF345T3G
onsemi
Trench Schottky Rectifier, Low forward Voltage, 45V 3A, SMA-FL, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA-FL | |
Package Description | SMA-FL, 2 PIN | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 7.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTSAF345T3G
This table gives cross-reference parts and alternative options found for NTSAF345T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSAF345T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS345 | Rectifier Diode, | Surge Components Inc | NTSAF345T3G vs LS345 |
LS3A45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, ROHS COMPLIANT, ESGB, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | NTSAF345T3G vs LS3A45 |
SM345AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | NTSAF345T3G vs SM345AF |
LS345 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, ROHS COMPLIANT, ESGB, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | NTSAF345T3G vs LS345 |
NRVTSAF345T3G | Rectifier Diode | onsemi | NTSAF345T3G vs NRVTSAF345T3G |