-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Dual, 20 A, 100 V, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8077
|
Newark | 20A 100V Lvfr Dual D2Pak/Reel Rohs Compliant: Yes |Onsemi NTSB20100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42AC1827
|
Newark | Schottky Rect, 100V, 20A, To-263, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:830Mv Rohs Compliant: Yes |Onsemi NTSB20100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NTSB20100CTT4GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A D2PAK Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$0.9720 / $1.1900 | Buy Now |
DISTI #
NTSB20100CTT4G
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTSB20100CTT4G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 124000 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
|
Rochester Electronics | NTST20100CTG - Schottky Power Rectifier, Dual, 20 A, 100 V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 402308 |
|
$0.4642 / $0.5461 | Buy Now |
DISTI #
NTSB20100CTT4G
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTSB20100CTT4G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 124000 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
NTSB20100CTT4G
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin D2PAK T/R - Tape and Reel (Alt: NTSB20100CTT4G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 124000 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
2844746
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$1.1329 / $1.2654 | Buy Now |
DISTI #
2844746RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 1 |
|
$1.1329 | Buy Now |
DISTI #
2844746RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 402879 |
|
$1.2936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTSB20100CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB20100CTT4G
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NTSB20100CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB20100CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB20100CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | NTSB20100CTT4G vs MBRB20100CTTRR |
MBRS20H100CTRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | NTSB20100CTT4G vs MBRS20H100CTRN |
VB20100C-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTSB20100CTT4G vs VB20100C-E3/8W |
MBRB20100CT-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB20100CTT4G vs MBRB20100CT-E3/4W |
MBRB20100CT-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTSB20100CTT4G vs MBRB20100CT-E3/8W |
MBRB20100CTT4G | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | NTSB20100CTT4G vs MBRB20100CTT4G |
MBRS20H100CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Taiwan Semiconductor | NTSB20100CTT4G vs MBRS20H100CTHRN |
VB20100CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | NTSB20100CTT4G vs VB20100CHM3/I |
VS-MBRB20100CTL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | NTSB20100CTT4G vs VS-MBRB20100CTL-M3 |
MBRS20H100CTC00HE3TRC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3 | Fagor Electrónica | NTSB20100CTT4G vs MBRS20H100CTC00HE3TRC |