-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Dual, 30 A, 100 V D2Pak, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0942
|
Newark | 30A 100V Lvfr Dual D2Pak/Reel Rohs Compliant: Yes |Onsemi NTSB30U100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NTST30U100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1194 |
|
$0.8640 / $1.0200 | Buy Now |
DISTI #
2723919
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3258 | Buy Now |
DISTI #
2723919
|
Farnell | SCHOTTKY RECT, 100V, 30A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2041 | Buy Now |
DISTI #
2723919RL
|
Farnell | SCHOTTKY RECT, 100V, 30A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.2041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTSB30U100CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB30U100CTT4G
onsemi
Schottky Power Rectifier, Dual, 30 A, 100 V D2Pak, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 675 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NTSB30U100CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB30U100CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTSB30100CTG | Schottky Power Rectifier, Dual, 30 A, 100 V D2PAK, D2PAK 2 LEAD, 50-TUBE | onsemi | NTSB30U100CTT4G vs NTSB30100CTG |
VB30100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | NTSB30U100CTT4G vs VB30100C-M3/4W |
V30DM100CHM3/I | Rectifier Diode, | Vishay Intertechnologies | NTSB30U100CTT4G vs V30DM100CHM3/I |
VB30100C-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | NTSB30U100CTT4G vs VB30100C-M3/8W |
VB30100C-E3/4W | DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB30U100CTT4G vs VB30100C-E3/4W |