Part Details for NTSFP-SX by Red Lion Controls
Overview of NTSFP-SX by Red Lion Controls
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTSFP-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5946
|
Newark | Sfp Transceiver, Multimode, Gigabit, Wavelength Typ:850Nm, Supply Voltage:-, Data Rate Max:-, Product Range:N-Tron Series Rohs Compliant: Yes |Red Lion Controls NTSFP-SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.0000 | Buy Now |
DISTI #
NTSFP-SX-ND
|
DigiKey | 1000BASESX MM SFP 550M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.0000 | Buy Now |
DISTI #
70954745
|
RS | SFP Transceiver, 1000Base-SX, MM, LC, 550m | Red Lion Controls NTSFP-SX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$286.2500 / $301.3200 | Buy Now |
DISTI #
2820074
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$286.4229 | Buy Now |
DISTI #
2820074
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Each | 0 |
|
$314.8045 | Buy Now |
|
Neutron USA | N-Tron 1000BaseSX Multimode Fiber SFP Pluggable Mini-GBIC Transceiver (LC Style Connector, 550m) | 12 |
|
$615.9300 | Buy Now |
Part Details for NTSFP-SX
NTSFP-SX CAD Models
NTSFP-SX Part Data Attributes:
|
NTSFP-SX
Red Lion Controls
Buy Now
|
Compare Parts:
NTSFP-SX
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |