Part Details for NTST20100CTG by onsemi
Overview of NTST20100CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NTST20100CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NTST20100CTG - Schottky Power Rectifier, Dual, 20 A, 100 V RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 568 |
|
$0.6086 / $0.7160 | Buy Now |
DISTI #
2728039
|
element14 Asia-Pacific | SCHOTTKY RECT, DUAL, 100V, 20A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 287 |
|
$0.8460 / $2.2365 | Buy Now |
DISTI #
2728039
|
Farnell | SCHOTTKY RECT, DUAL, 100V, 20A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 287 |
|
$0.8039 / $1.5324 | Buy Now |
Part Details for NTST20100CTG
NTST20100CTG CAD Models
NTST20100CTG Part Data Attributes
|
NTST20100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTST20100CTG
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTST20100CTG
This table gives cross-reference parts and alternative options found for NTST20100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTST20100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL20U100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Secos Corporation | NTST20100CTG vs SBL20U100 |
SBL20U100-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC, TO-220, 3 PIN | Secos Corporation | NTST20100CTG vs SBL20U100-C |
MBR20100CT-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTST20100CTG vs MBR20100CT-M3/4W |
MBR20100CT-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTST20100CTG vs MBR20100CT-E3/4W |
MBR20100CTH-BP-HF | Rectifier Diode, | Micro Commercial Components | NTST20100CTG vs MBR20100CTH-BP-HF |
MBR20100CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | NTST20100CTG vs MBR20100CT-BP |
V20100CHM3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTST20100CTG vs V20100CHM3/4W |
NTST20U100CTG | Schottky Power Rectifier, Dual, 20 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTST20100CTG vs NTST20U100CTG |
MBR20100CTG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | NTST20100CTG vs MBR20100CTG |
BYP22-100 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, | YAGEO Corporation | NTST20100CTG vs BYP22-100 |