Part Details for NTST20U100CTG by onsemi
Overview of NTST20U100CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTST20U100CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1188
|
Newark | Schottky Rectifier, 100V, 10A, To-220Ab |Onsemi NTST20U100CTG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2900 | Buy Now |
DISTI #
76T6761
|
Newark | Diode, Schottky, Common Cathode, 10A, To-220Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:4Pins, Forward Voltage Max:790Mv Rohs Compliant: Yes |Onsemi NTST20U100CTG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NTST20U100CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO220 Min Qty: 1 Lead time: 2 Weeks Container: Tube |
14 In Stock |
|
$1.7800 | Buy Now |
|
Rochester Electronics | NTST20U100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 149200 |
|
$0.7760 / $0.9129 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2275 |
|
RFQ | |
DISTI #
4189988
|
Farnell | SCHOTTKY RECTIFIER, 100V, 20A, TO-220AB RoHS: Compliant Min Qty: 400 Lead time: 3 Weeks, 1 Days Container: Each | 149200 |
|
$0.9710 | Buy Now |
|
Wuhan P&S | 100V,20A,Dual Schottky Power Rectifier Min Qty: 1 | 1750 |
|
$1.0100 / $2.0800 | Buy Now |
Part Details for NTST20U100CTG
NTST20U100CTG CAD Models
NTST20U100CTG Part Data Attributes
|
NTST20U100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTST20U100CTG
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTST20U100CTG
This table gives cross-reference parts and alternative options found for NTST20U100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTST20U100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTST20U100CTH | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE, PLASTIC, CASE 221A-09, 3 PIN | onsemi | NTST20U100CTG vs NTST20U100CTH |