Part Details for NTSV20U80CTG by onsemi
Overview of NTSV20U80CTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTSV20U80CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NTSV20U80CTG-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 1 PHA Min Qty: 2950 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2950 In Stock |
|
$0.2347 | Buy Now |
DISTI #
NTSV20U80CTG
|
Avnet Americas | Diode Schottky 80V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: NTSV20U80CTG) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2950 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
NTSV20U80CTG
|
Avnet Americas | Diode Schottky 80V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: NTSV20U80CTG) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2950 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
|
Flip Electronics | Stock, ship today | 2950 |
|
$0.1760 | RFQ |
Part Details for NTSV20U80CTG
NTSV20U80CTG CAD Models
NTSV20U80CTG Part Data Attributes:
|
NTSV20U80CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSV20U80CTG
onsemi
Schottky Power Rectifier, Dual, 20 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSV20U80CTG
This table gives cross-reference parts and alternative options found for NTSV20U80CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSV20U80CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT2080C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NTSV20U80CTG vs VT2080C-E3/4W |
VT2080C-E3/4W | DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSV20U80CTG vs VT2080C-E3/4W |
VT2080C-M3/4W | DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSV20U80CTG vs VT2080C-M3/4W |
VT2080CHM3/4W | DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSV20U80CTG vs VT2080CHM3/4W |