Part Details for NTTFS4937NTWG by onsemi
Overview of NTTFS4937NTWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4937NTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8726
|
Newark | Nfet U8Fl 30V 82A 4.2Mo/Reel Rohs Compliant: Yes |Onsemi NTTFS4937NTWG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7030 / $0.8890 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
NTTFS4937NTWG
|
Avnet Asia | Trans MOSFET N-CH 30V 17A 8-Pin WDFN T/R (Alt: NTTFS4937NTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
RFQ | |
|
Chip1Cloud | Power MOSFET 30 V, 75 A, Single N?Channel, 8FL | 241000 |
|
RFQ | |
DISTI #
3616558
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 5000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.8342 | Buy Now |
Part Details for NTTFS4937NTWG
NTTFS4937NTWG CAD Models
NTTFS4937NTWG Part Data Attributes:
|
NTTFS4937NTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4937NTWG
onsemi
Single N-Channel Power MOSFET 30V, 75A, 4.5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | 3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AB-01, WDFN8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 43.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS4937NTWG
This table gives cross-reference parts and alternative options found for NTTFS4937NTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4937NTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4923NET3G | Power MOSFET 30V 91A 3.3 mOhm Single N-Channel Thermally Enhanced SO-8FL T3 30V 20V NCH, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTTFS4937NTWG vs NTMFS4923NET3G |
NTTFS4C05NTWG | Power MOSFET 30V 75A 3.6 mOhm Single N-Channel u8FL, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | NTTFS4937NTWG vs NTTFS4C05NTWG |
SISH112DN-T1-GE3 | Small Signal Field-Effect Transistor, | Vishay Intertechnologies | NTTFS4937NTWG vs SISH112DN-T1-GE3 |
NTMFS4946NT1G | Single N-Channel Power MOSFET 30V, 100A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTTFS4937NTWG vs NTMFS4946NT1G |